

ELUMEESAQ7C22 | |
|---|---|
DigiKey Part Number | CKN10209CT-ND - Cut Tape (CT) CKN10209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ7C22 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,93300 € | 89,33 € |
| 25 | 8,42360 € | 210,59 € |
| 50 | 8,05660 € | 402,83 € |
| 100 | 7,70490 € | 770,49 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |



