
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Box (TB) | Color - Actuator/Cap Black |
Part Status Obsolete | Illumination Type, Color LED, Green/Red |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 250mA (DC) | Electrical Life 30,000 Cycles |

