

ELUMEESAQ1C12 | |
|---|---|
DigiKey Part Number | ELUMEESAQ1C12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELUMEESAQ1C12 |
Description | SWITCH PUSH SPDT 0.25A 50V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ELUMEESAQ1C12 Models |
Category | Voltage Rating - DC 50 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, White |
Mounting Type Surface Mount, Right Angle | Illumination Voltage (Nominal) 2 VDC |
Type Standard, Illuminated | Termination Style Gull Wing |
Circuit | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 250mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 8,20931 € | 3.694,19 € |
| Unit Price without VAT: | 8,20931 € |
|---|---|
| Unit Price with VAT: | 9,76908 € |

