



EDSSC0 LFS | |
|---|---|
DigiKey Part Number | 108-EDSSC0LFS-ND |
Manufacturer | |
Manufacturer Product Number | EDSSC0 LFS |
Description | SWITCH TACTILE SPST-NO 0.1A 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EDSSC0 LFS Models |
Category | Actuator Height off PCB, Vertical 1.20mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.30mm |
Contact Rating @ Voltage 0.1A @ 100VAC/DC | Mechanical Life 1,000,000 Cycles |
Actuator Type Snap Dome | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,77000 € | 17,70 € |
| 25 | 1,64120 € | 41,03 € |
| 100 | 1,46180 € | 146,18 € |
| 250 | 1,35632 € | 339,08 € |
| 500 | 1,28442 € | 642,21 € |
| 1.000 | 1,21947 € | 1.219,47 € |
| 2.500 | 1,14416 € | 2.860,40 € |
| 5.000 | 1,09480 € | 5.474,00 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

