



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 100VAC/DC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Fully | |
Operating Temperature | -55°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,12700 € | 41,27 € |
| 25 | 3,82200 € | 95,55 € |
| 100 | 3,40930 € | 340,93 € |
| 250 | 3,17276 € | 793,19 € |
| 500 | 3,01396 € | 1.506,98 € |
| 1.000 | 2,87226 € | 2.872,26 € |
| 3.000 | 2,68090 € | 8.042,70 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

