Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

EDGAC0 LFS

DigiKey Part Number
108-EDGAC0LFS-ND
Manufacturer
Manufacturer Product Number
EDGAC0 LFS
Description
SWITCH TACT SPST-NO 0.05A 100V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EDGAC0 LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 100VAC/DC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
1.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
240gf
Ingress Protection
-
Features
-
Operating Temperature
-55°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,77000 €4,77 €
103,97500 €39,75 €
253,68240 €92,06 €
1003,28420 €328,42 €
2503,05588 €763,97 €
5002,90250 €1.451,25 €
1.0002,76555 €2.765,55 €
3.0002,58048 €7.741,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,77000 €
Unit Price with VAT:5,67630 €