Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole

ED G AC 0

DigiKey Part Number
401-1015-ND
Manufacturer
Manufacturer Product Number
ED G AC 0
Description
SWITCH TACT SPST-NO 0.05A 100V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
1.20mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bag
Illumination
Non-Illuminated
Part Status
Obsolete
Operating Force
240gf
Circuit
SPST-NO
Operating Temperature
-55°C ~ 85°C
Switch Function
Off-Mom
Switch Travel
0.30mm
Contact Rating @ Voltage
0.05A @ 100VAC/DC
Mechanical Life
1,000,000 Cycles
Actuator Type
Snap Dome
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,75800 €17,58 €
501,53820 €76,91 €
1001,45180 €145,18 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €