

E301J1AV2QE2 | |
|---|---|
DigiKey Part Number | E301J1AV2QE2-ND |
Manufacturer | |
Manufacturer Product Number | E301J1AV2QE2 |
Description | SWITCH ROCKER 3PDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 3PDT 5A (AC/DC) 125 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 20,19588 € | 1.615,67 € |
| Unit Price without VAT: | 20,19588 € |
|---|---|
| Unit Price with VAT: | 24,03310 € |

