Direct
Similar
Similar


E211MD1AV2BE | |
|---|---|
DigiKey Part Number | E211MD1AV2BE-ND |
Manufacturer | |
Manufacturer Product Number | E211MD1AV2BE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E211MD1AV2BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E211MD1AV2GE | C&K | 4 | CKN11463-ND | 20,93000 € | Direct |
| A232P41Y9AV2Q | Electroswitch | 0 | A232P41Y9AV2Q-ND | 24,26000 € | Similar |
| WT232M1D1AV2G | Electroswitch | 0 | WT232M1D1AV2G-ND | 30,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 14,83888 € | 1.187,11 € |
| Unit Price without VAT: | 14,83888 € |
|---|---|
| Unit Price with VAT: | 17,65827 € |



