

E211J60V6QE2 | |
|---|---|
DigiKey Part Number | E211J60V6QE2-ND |
Manufacturer | |
Manufacturer Product Number | E211J60V6QE2 |
Description | SWITCH ROCKER SP3T 7.5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 7.5A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E211J60V6QE2 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Last Time Buy | Termination Style PC Pin |
Mounting Type Through Hole | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 17,34725 € | 1.387,78 € |
| Unit Price without VAT: | 17,34725 € |
|---|---|
| Unit Price with VAT: | 20,64323 € |

