E203SYZQE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E203SYZQE

E203SYZQE

DigiKey Part Number
CKN12257-ND
Manufacturer
Manufacturer Product Number
E203SYZQE
Description
SWITCH TOGGLE DPDT 7.5A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E203SYZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.16mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,32000 €13,32 €
1011,49100 €114,91 €
2510,83440 €270,86 €
5010,36180 €518,09 €
1009,90920 €990,92 €
3009,23057 €2.769,17 €
5008,93032 €4.465,16 €
1.0008,53780 €8.537,80 €
Manufacturers Standard Package
Unit Price without VAT:13,32000 €
Unit Price with VAT:15,85080 €