Similar
Similar
Similar


E201SD1V3ME | |
|---|---|
DigiKey Part Number | E201SD1V3ME-ND |
Manufacturer | |
Manufacturer Product Number | E201SD1V3ME |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E201SD1V3ME Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B4M2QE | E-Switch | 0 | 100AWDP1T1B4M2QE-ND | 3,03407 € | Similar |
| 100AWDP1T1B4VS21QE | E-Switch | 0 | 100AWDP1T1B4VS21QE-ND | 3,99700 € | Similar |
| 34BWDP11B4V3QT | Grayhill Inc. | 0 | 34BWDP11B4V3QT-ND | 5,59390 € | Similar |


