E201SD1CME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 2,81250 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,39080 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,23370 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 2,67660 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 29,96000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 22,13000 €
Datasheet
Toggle Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole

E201SD1CME

DigiKey Part Number
E201SD1CME-ND
Manufacturer
Manufacturer Product Number
E201SD1CME
Description
SWITCH TOGGLE DPDT 7.5A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E201SD1CME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
7.5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes