

E201MD9V3GE | |
|---|---|
DigiKey Part Number | CKN12256-ND |
Manufacturer | |
Manufacturer Product Number | E201MD9V3GE |
Description | SWITCH TOGGLE DPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E201MD9V3GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 7.5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 14,45000 € | 144,50 € |
| 40 | 13,21850 € | 528,74 € |
| 80 | 12,64138 € | 1.011,31 € |
| 120 | 12,31483 € | 1.477,78 € |
| 280 | 11,65854 € | 3.264,39 € |
| 520 | 11,20023 € | 5.824,12 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |

