Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E201J60V7QE2

DigiKey Part Number
108-E201J60V7QE2-ND
Manufacturer
Manufacturer Product Number
E201J60V7QE2
Description
SWITCH ROCKER DPDT 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Actuator Type
Paddle
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Approval Agency
cULus
Current Rating (Amps)
Electrical Life
40,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7214,69319 €1.057,91 €
Unit Price without VAT:14,69319 €
Unit Price with VAT:17,48490 €