Parametric Equivalent
Parametric Equivalent
Similar
Similar


E201J1V31QE2 | |
|---|---|
DigiKey Part Number | E201J1V31QE2-ND |
Manufacturer | |
Manufacturer Product Number | E201J1V31QE2 |
Description | SWITCH ROCKER DPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E201J1V31QE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Sealed - Flux Protection |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201J1V3QE2 | C&K | 0 | CKN10858-ND | 18,45000 € | Parametric Equivalent |
| E201J1V6QE3 | C&K | 0 | CKN11402-ND | 18,79000 € | Parametric Equivalent |
| 300DP1J1BLKVS2QE | E-Switch | 0 | 300DP1J1BLKVS2QE-ND | 3,30993 € | Similar |
| 300DP1J5BLKVS2QE | E-Switch | 0 | 300DP1J5BLKVS2QE-ND | 3,37455 € | Similar |



