E201J1AQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 4,27000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,22010 €
Datasheet
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle

E201J1AQE2

DigiKey Part Number
E201J1AQE2-ND
Manufacturer
Manufacturer Product Number
E201J1AQE2
Description
SWITCH ROCKER DPDT 7.5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 7.5A (AC/DC) 125 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
E201J1AQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Flux Protection
Panel Cutout Dimensions
Rectangular - 17.96mm x 10.62mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8012,28750 €983,00 €
Manufacturers Standard Package
Unit Price without VAT:12,28750 €
Unit Price with VAT:14,62213 €