Similar


E201J1ABE2 | |
|---|---|
DigiKey Part Number | CKN2074-ND |
Manufacturer | |
Manufacturer Product Number | E201J1ABE2 |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E201J1ABE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Sealed - Flux Protection |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300DP1J1BLKM6QE | E-Switch | 0 | EG5788-ND | 4,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,48513 € | 998,81 € |
| Unit Price without VAT: | 12,48513 € |
|---|---|
| Unit Price with VAT: | 14,85730 € |



