

Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) |

