

E112SD1AQE | |
---|---|
DigiKey Part Number | CKN10936-ND |
Manufacturer | |
Manufacturer Product Number | E112SD1AQE |
Description | SWITCH PUSHBUTTON SPDT 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E112SD1AQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,38000 € | 9,38 € |
10 | 8,09200 € | 80,92 € |
25 | 7,63080 € | 190,77 € |
80 | 7,08088 € | 566,47 € |
160 | 6,77156 € | 1.083,45 € |
320 | 6,47525 € | 2.072,08 € |
560 | 6,24516 € | 3.497,29 € |
1.040 | 5,99966 € | 6.239,65 € |
Unit Price without VAT: | 9,38000 € |
---|---|
Unit Price with VAT: | 11,16220 € |