

E112LD1AV2GE | |
|---|---|
DigiKey Part Number | E112LD1AV2GE-ND |
Manufacturer | |
Manufacturer Product Number | E112LD1AV2GE |
Description | SWITCH PUSHBUTTON SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E112LD1AV2GE Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Features Process Sealed |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 40,000 Cycles |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 8,58315 € | 20.599,56 € |
| Unit Price without VAT: | 8,58315 € |
|---|---|
| Unit Price with VAT: | 10,21395 € |

