Direct
Similar
Similar
Similar


E103MD1AV2BE | |
|---|---|
DigiKey Part Number | CKN1078-ND |
Manufacturer | |
Manufacturer Product Number | E103MD1AV2BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E103MD1AV2BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP3T2B4M7RE | E-Switch | 0 | EG2438-ND | 4,29208 € | Direct |
| 100SP3T2B4M7QE | E-Switch | 0 | 100SP3T2B4M7QE-ND | 3,16203 € | Similar |
| 100SP3T2B4M7RE | E-Switch | 1.070 | EG2382-ND | 4,54000 € | Similar |
| 2-1825142-5 | TE Connectivity ALCOSWITCH Switches | 0 | 2-1825142-5-ND | 3,87114 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 11,24900 € | 112,49 € |
| 25 | 10,60680 € | 265,17 € |
| 80 | 9,84175 € | 787,34 € |
| 160 | 9,41138 € | 1.505,82 € |
| 320 | 8,99916 € | 2.879,73 € |
| 560 | 8,67895 € | 4.860,21 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |






