Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


E101SYCLE | |
|---|---|
DigiKey Part Number | E101SYCLE-ND |
Manufacturer | |
Manufacturer Product Number | E101SYCLE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E101SYCLE Models |
Category | Actuator Length 10.16mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101SYCRE | C&K | 0 | E101SYCRE-ND | 9,05238 € | Direct |
| 100AWSP1T1B1M2QEH | E-Switch | 0 | 100AWSP1T1B1M2QEH-ND | 1,97206 € | Similar |
| 100SP1T1B1M2QEH | E-Switch | 6.948 | EG2352-ND | 2,71000 € | Similar |
| 100SP1T1B1VS3QEH | E-Switch | 0 | 100SP1T1B1VS3QEH-ND | 2,65182 € | Similar |
| 34ASP11B1M2QT | Grayhill Inc. | 0 | 34ASP11B1M2QT-ND | 4,01072 € | Similar |




