



E101SD1CGE | |
|---|---|
DigiKey Part Number | CKN1518-ND |
Manufacturer | |
Manufacturer Product Number | E101SD1CGE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101SD1CGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,50700 € | 85,07 € |
| 25 | 8,02120 € | 200,53 € |
| 80 | 7,44313 € | 595,45 € |
| 160 | 7,11800 € | 1.138,88 € |
| 320 | 6,80653 € | 2.178,09 € |
| 560 | 6,56455 € | 3.676,15 € |
| 1.040 | 6,30652 € | 6.558,78 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |





