Direct
Similar




E101SD1CBE | |
|---|---|
DigiKey Part Number | CKN1074-ND |
Manufacturer | |
Manufacturer Product Number | E101SD1CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101SD1CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.70mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T1B4M2RE | E-Switch | 847 | EG2432-ND | 3,86000 € | Direct |
| 2-1825142-0 | TE Connectivity ALCOSWITCH Switches | 0 | 2-1825142-0-ND | 3,67964 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 8,01200 € | 80,12 € |
| 25 | 7,55440 € | 188,86 € |
| 80 | 7,01038 € | 560,83 € |
| 160 | 6,70425 € | 1.072,68 € |
| 320 | 6,41091 € | 2.051,49 € |
| 560 | 6,18304 € | 3.462,50 € |
| 1.040 | 5,94003 € | 6.177,63 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |




