

E101MF1V3BE | |
|---|---|
DigiKey Part Number | CKN11504-ND |
Manufacturer | |
Manufacturer Product Number | E101MF1V3BE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101MF1V3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features ESD Conductive Bushing |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP1T2B4VS2RE | E-Switch | 155 | EG2436-ND | 5,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,25538 € | 740,43 € |
| Unit Price without VAT: | 9,25538 € |
|---|---|
| Unit Price with VAT: | 11,01390 € |

