

E101MD9V3GE | |
|---|---|
DigiKey Part Number | CKN12252-ND |
Manufacturer | |
Manufacturer Product Number | E101MD9V3GE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | E101MD9V3GE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 9,69900 € | 96,99 € |
| 40 | 8,87300 € | 354,92 € |
| 80 | 8,48588 € | 678,87 € |
| 120 | 8,26708 € | 992,05 € |
| 280 | 7,82704 € | 2.191,57 € |
| 520 | 7,51981 € | 3.910,30 € |
| 1.000 | 7,20777 € | 7.207,77 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |

