



E101MD1AGE | |
|---|---|
DigiKey Part Number | CKN1511-ND |
Manufacturer | |
Manufacturer Product Number | E101MD1AGE |
Description | SWITCH TOGGLE SPDT 7.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E101MD1AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.62mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 7.5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 9,53200 € | 95,32 € |
| 25 | 8,98840 € | 224,71 € |
| 80 | 8,34075 € | 667,26 € |
| 160 | 7,97619 € | 1.276,19 € |
| 320 | 7,62706 € | 2.440,66 € |
| 560 | 7,35582 € | 4.119,26 € |
| 1.040 | 7,06652 € | 7.349,18 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |


