



DS2F5BQ3 | |
|---|---|
DigiKey Part Number | CKN10491-ND |
Manufacturer | |
Manufacturer Product Number | DS2F5BQ3 |
Description | SWITCH SNAP ACT DPDT 100MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2F5BQ3 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer C&K | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 680gf |
Part Status Active | Operating Position 0.770" (19.5mm) |
Circuit DPDT | Overtravel 0.398" (10.1mm) |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,48150 € | 1.248,15 € |
| Unit Price without VAT: | 12,48150 € |
|---|---|
| Unit Price with VAT: | 14,85299 € |

