

DS2F5BQ1 | |
|---|---|
DigiKey Part Number | CKN10494-ND |
Manufacturer | |
Manufacturer Product Number | DS2F5BQ1 |
Description | SWITCH SNAP ACT DPDT 100MA 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2F5BQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 680gf | |
Release Force | - | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.398" (10.1mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,16200 € | 51,62 € |
| 25 | 4,78840 € | 119,71 € |
| 50 | 4,52360 € | 226,18 € |
| 100 | 4,27370 € | 427,37 € |
| 250 | 3,96404 € | 991,01 € |
| 500 | 3,74458 € | 1.872,29 € |
| 1.000 | 3,53709 € | 3.537,09 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

