



DS2F5AQ3 | |
|---|---|
DigiKey Part Number | CKN10480-ND |
Manufacturer | |
Manufacturer Product Number | DS2F5AQ3 |
Description | SWITCH SNAP ACT DPDT 100MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS2F5AQ3 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer C&K | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Operating Force 680gf |
Part Status Active | Operating Position 0.350" (8.9mm) |
Circuit DPDT | Overtravel 0.125" (3.2mm) |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,16700 € | 111,67 € |
| 25 | 10,35800 € | 258,95 € |
| 50 | 9,78580 € | 489,29 € |
| 100 | 9,24460 € | 924,46 € |
| 250 | 8,57428 € | 2.143,57 € |
| 500 | 8,09916 € | 4.049,58 € |
| 1.000 | 7,94054 € | 7.940,54 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

