Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In

DS2D6CQ2

DigiKey Part Number
CKN10484-ND
Manufacturer
Manufacturer Product Number
DS2D6CQ2
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DS2D6CQ2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
560gf
Release Force
-
Operating Position
0.660" (16.76mm)
Pretravel
-
Differential Travel
-
Overtravel
0.520" (13.2mm)
Mechanical Life
-
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,72000 €47,20 €
254,37920 €109,48 €
504,13700 €206,85 €
1003,90830 €390,83 €
2503,62516 €906,29 €
5003,42450 €1.712,25 €
1.0003,23476 €3.234,76 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €