

DS1F5AQ1 | |
|---|---|
DigiKey Part Number | CKN10460-ND |
Manufacturer | |
Manufacturer Product Number | DS1F5AQ1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1F5AQ1 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer C&K | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 425gf |
Part Status Active | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Overtravel 0.125" (3.2mm) |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,81800 € | 38,18 € |
| 25 | 3,54200 € | 88,55 € |
| 50 | 3,34600 € | 167,30 € |
| 100 | 3,16120 € | 316,12 € |
| 250 | 2,93224 € | 733,06 € |
| 500 | 2,76996 € | 1.384,98 € |
| 1.000 | 2,61653 € | 2.616,53 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

