Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Through Hole
DDS003
DDS003

DDS003

DigiKey Part Number
401-1736-ND
Manufacturer
Manufacturer Product Number
DDS003
Description
SWITCH SNAP SPST-NO 100MA 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DDS003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
C&K
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Tray
Operating Force
40gf
Part Status
Active
Operating Position
0.197" (5.0mm)
Circuit
SPST-NO
Overtravel
0.079" (2.0mm)
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06900 €10,69 €
250,99120 €24,78 €
500,93660 €46,83 €
1000,88480 €88,48 €
2500,82076 €205,19 €
5000,77538 €387,69 €
3.5000,66081 €2.312,84 €
7.0000,64157 €4.490,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €