
D6RLRDF1 LFS | |
|---|---|
DigiKey Part Number | 108-D6RLRDF1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6RLRDF1 LFS |
Description | TOP ACTUATED KEYSWITCH ILLUMINAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6RLRDF1 LFS Models |
Category | Voltage Rating - DC 35 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -20°C ~ 60°C |
Circuit | Electrical Life 100,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,73000 € | 17,30 € |
| 25 | 1,63160 € | 40,79 € |
| 50 | 1,56100 € | 78,05 € |
| 100 | 1,49310 € | 149,31 € |
| 250 | 1,40784 € | 351,96 € |
| 500 | 1,34648 € | 673,24 € |
| 1.000 | 1,28769 € | 1.287,69 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



