



D6L90 F2 LFS | |
|---|---|
DigiKey Part Number | 108-D6L90F2LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6L90 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6L90 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,13240 € | 28,31 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 1,03640 € | 103,64 € |
| 250 | 0,97728 € | 244,32 € |
| 500 | 0,93474 € | 467,37 € |
| 1.000 | 0,89398 € | 893,98 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



