Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole

D6F90 LFS

DigiKey Part Number
401-1892-ND
Manufacturer
Manufacturer Product Number
D6F90 LFS
Description
SWITCH PUSH SPST-NO 0.1A 32V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
32 V
Series
Actuator Type
Round, Button, Flush
Packaging
Tube
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Features
Tactile Feedback
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.