Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
CKN10636-ND
CKN10636-ND

D602J12S202PQA

DigiKey Part Number
CKN10636-ND
Manufacturer
Manufacturer Product Number
D602J12S202PQA
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D602J12S202PQA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
106,89400 €68,94 €
366,35000 €228,60 €
726,07319 €437,27 €
1085,91685 €639,02 €
2525,60234 €1.411,79 €
5045,35704 €2.699,95 €
1.0085,12205 €5.163,03 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €