D501J12S205QF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 3,09510 €
Datasheet

Similar


E-Switch
In Stock: 7
Unit Price: 1,85000 €
Datasheet

Similar


E-Switch
In Stock: 480
Unit Price: 1,85000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D501J12S205QF

DigiKey Part Number
D501J12S205QF-ND
Manufacturer
Manufacturer Product Number
D501J12S205QF
Description
SWITCH ROCKER SPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D501J12S205QAC&K0CKN11404-ND3,09510 €Similar
R1966CBLKBLKEFE-Switch7EG5558-ND1,85000 €Similar
R1966CBLKBLKGFE-Switch480EG5559-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes