Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D202J12S217PQF

DigiKey Part Number
D202J12S217PQF-ND
Manufacturer
Manufacturer Product Number
D202J12S217PQF
Description
SWITCH ROCKER DPST 4A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.