



D202J12S205PQA | |
|---|---|
DigiKey Part Number | CKN9837-ND |
Manufacturer | |
Manufacturer Product Number | D202J12S205PQA |
Description | SWITCH ROCKER DPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D202J12S205PQA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.53mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,61100 € | 66,11 € |
| 25 | 6,23400 € | 155,85 € |
| 54 | 5,93352 € | 320,41 € |
| 108 | 5,67481 € | 612,88 € |
| 270 | 5,34937 € | 1.444,33 € |
| 540 | 5,11515 € | 2.762,18 € |
| 1.026 | 4,90699 € | 5.034,57 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

