Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In

D202J12S202PQA

DigiKey Part Number
CKN12139-ND
Manufacturer
Manufacturer Product Number
D202J12S202PQA
Description
SWITCH ROCKER DPST 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
D202J12S202PQA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 822 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3605,22283 €1.880,22 €
Unit Price without VAT:5,22283 €
Unit Price with VAT:6,21517 €

Other Suppliers on DigiKey

822In Stock
Ships from WEC