D201J12S215UQF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: 6,58417 €
Datasheet
Rocker Switch DPDT 4A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 4A (AC) 125 V Panel Mount, Snap-In

D201J12S215UQF

DigiKey Part Number
D201J12S215UQF-ND
Manufacturer
Manufacturer Product Number
D201J12S215UQF
Description
SWITCH ROCKER DPDT 4A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 4A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
O on End
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 22.53mm x 19.20mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Approval Agency
cULus
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D201J12S215UQAC&K0108-D201J12S215UQA-ND6,58417 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable