

D201J12S202QA | |
|---|---|
DigiKey Part Number | D201J12S202QA-ND |
Manufacturer | |
Manufacturer Product Number | D201J12S202QA |
Description | SWITCH ROCKER DPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D201J12S202QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.53mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,58796 € | 1.396,99 € |
| Unit Price without VAT: | 5,58796 € |
|---|---|
| Unit Price with VAT: | 6,64967 € |

