

D105J12B205QA | |
|---|---|
DigiKey Part Number | D105J12B205QA-ND |
Manufacturer | |
Manufacturer Product Number | D105J12B205QA |
Description | SWITCH ROCKER SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D105J12B205QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Features Guard |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.13mm x 19.20mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 10,27639 € | 1.109,85 € |
| Unit Price without VAT: | 10,27639 € |
|---|---|
| Unit Price with VAT: | 12,22890 € |

