



D101J12S215QA | |
|---|---|
DigiKey Part Number | CKN10014-ND |
Manufacturer | |
Manufacturer Product Number | D101J12S215QA |
Description | SWITCH ROCKER SPDT 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D101J12S215QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1966CBLKBLKEF | E-Switch | 7 | EG5558-ND | 1,85000 € | Similar |
| R1966CBLKBLKGF | E-Switch | 495 | EG5559-ND | 1,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,40900 € | 34,09 € |
| 25 | 3,21480 € | 80,37 € |
| 50 | 3,07520 € | 153,76 € |
| 200 | 2,81310 € | 562,62 € |
| 400 | 2,69030 € | 1.076,12 € |
| 600 | 2,62087 € | 1.572,52 € |
| 1.000 | 2,53584 € | 2.535,84 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |












