Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRE16ROTM0A

DigiKey Part Number
108-CRE16ROTM0A-ND
Manufacturer
Manufacturer Product Number
CRE16ROTM0A
Description
SW ROTARY DIP HEX 150MA 42VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
CRE16ROTM0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.463" (11.75mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
Yes
Number of Positions
16
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
150mA
Body Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
42VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
10,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
10,000 Cycles
Contact Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,84569 €8.537,07 €
Manufacturers Standard Package
Unit Price without VAT:2,84569 €
Unit Price with VAT:3,38637 €