Parametric Equivalent
Parametric Equivalent

CRE10RRDM0A | |
|---|---|
DigiKey Part Number | 108-CRE10RRDM0A-ND |
Manufacturer | |
Manufacturer Product Number | CRE10RRDM0A |
Description | SW ROTARY DIP BCD 150MA 42VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE10RRDM0A Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.463" (11.75mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE10ROTM0A | C&K | 0 | 108-CRE10ROTM0A-ND | 3,17670 € | Parametric Equivalent |
| CRE10RRDM1A | C&K | 0 | 108-CRE10RRDM1A-ND | 3,33559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,70931 € | 8.127,93 € |
| Unit Price without VAT: | 2,70931 € |
|---|---|
| Unit Price with VAT: | 3,22408 € |


