Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRE10RRDL0S | |
|---|---|
DigiKey Part Number | 108-CRE10RRDL0S-ND |
Manufacturer | |
Manufacturer Product Number | CRE10RRDL0S |
Description | SW ROTARY DIP BCD 150MA 42VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE10RRDL0S Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.555" (14.10mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Liquid Crystal Polymer (LCP) |
Voltage Rating 42VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE10ROTL0SR | C&K | 0 | 108-CRE10ROTL0SRTR-ND | 2,79543 € | Parametric Equivalent |
| CRE10RRDL0SR | C&K | 0 | 108-CRE10RRDL0SRTR-ND | 2,93534 € | Parametric Equivalent |
| RD10AB10RGR | CIT Relay and Switch | 0 | 2449-RD10AB10RGRTR-ND | 1,76944 € | Parametric Equivalent |
| RD10AB10RGT | CIT Relay and Switch | 0 | 2449-RD10AB10RGT-ND | 1,75000 € | Parametric Equivalent |
| RD10RB10RGR | CIT Relay and Switch | 0 | 2449-RD10RB10RGRTR-ND | 1,76944 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,16797 € | 6.503,91 € |
| Unit Price without VAT: | 2,16797 € |
|---|---|
| Unit Price with VAT: | 2,57988 € |





