
CRE10ROTP0C | |
|---|---|
DigiKey Part Number | 108-CRE10ROTP0C-ND |
Manufacturer | |
Manufacturer Product Number | CRE10ROTP0C |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | CRE10ROTP0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.370" (9.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,87900 € | 18,79 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

